
Number
Total (€ 255.00 / piece)
€ 255.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Installation accessories
- Type
3VA9404-0JC23
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Connection
Clamp
- Depth
93.9 mm
- Width
184 mm
- Dim
(W x D) 184 mm x 93.9 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747753 Siemens 3VA9404-0JC23 Installation accessories 1 pc(s) (W x D) 184 mm x 93.9 mm Piece
User & Safety Instructions
User & Safety Instructions 1747753 Siemens 3VA9404-0JC23 Installation accessories 1 pc(s) (W x D) 184 mm x 93.9 mm Piece
Description
motor operator 24-60 V DC accessory for: 3VA2 400/630 "Motorized operating mechanisms for 3VA molded-case circuit breakers. Motorized operating mechanisms allow for convenient remote switching of the 3VA molded-case circuit breaker, using distributed I/O for example. Key features of these accessory components: 1. Remote switching of molded-case circuit breaker via motorized operating mechanisms. 2. Flexible control options with different voltage versions 42 to 60 V AC, 110 to 230 V AC































