• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9447-0HC35 Motor 1 pc(s) Piece

Image similar
Product type
Motor
Packaging type
Piece
Type
3VA9447-0HC35
Control voltage (min.)
110 V AC
Control voltage (max.)
250 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Synchronized motor drive (SEO) 110-230V AC/110-250V DC incl. COM...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Motor

Type

3VA9447-0HC35

Control voltage (min.)

110 V AC

Control voltage (max.)

250 V DC

Control voltage range

110 - 250 V DC

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2872823 Siemens 3VA9447-0HC35 Motor 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2872823 Siemens 3VA9447-0HC35 Motor 1 pc(s) Piece

Description

Synchronised motor drive (SEO) 110-230V AC/110-250V DC incl. Communication module accessories for: 3VA63/3VA64

This text is machine translated.

What kind of Circuit Breakers are you looking for?