
Highlights & Details
FRONT BUS CONNECTORS 3 PCS
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9467-0EK17
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Front
- Depth
108 mm
- Width
138 mm
- Height
94 mm
- Dim
(W x H x D) 138 x 94 x 108 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1724035 Siemens 3VA9467-0EK17 Circuit breaker accessories 1 pc(s) (W x H x D) 138 x 94 x 108 mm Piece
Datasheet 1724035 Siemens 3VA9467-0EK17 Circuit breaker accessories 1 pc(s) (W x H x D) 138 x 94 x 108 mm Piece
User & Safety Instructions
User & Safety Instructions 1724035 Siemens 3VA9467-0EK17 Circuit breaker accessories 1 pc(s) (W x H x D) 138 x 94 x 108 mm Piece































