
Number
Total (€ 179.99 / piece)
€ 179.99
incl. VAT
14-day return policy included
Highlights & Details
Side wall-mounted rotary operator emergency stop IEC IP65 accessory for: 3VA2 400/630
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9467-0EK25
- Depth
108 mm
- Width
138 mm
- Height
94 mm
- Dim
(W x H x D) 138 x 94 x 108 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1724038 Siemens 3VA9467-0EK25 Circuit breaker accessories 1 pc(s) (W x H x D) 138 x 94 x 108 mm Piece
User & Safety Instructions
User & Safety Instructions 1724038 Siemens 3VA9467-0EK25 Circuit breaker accessories 1 pc(s) (W x H x D) 138 x 94 x 108 mm Piece
Description
side mounted rotary operator emergency-off IEC IP65 accessory for: 3VA2 400/630 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































