
Number
Total (€ 169.99 / piece)
€ 169.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Door handle rotary actuator
- Type
3VA9467-0FK21
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP65
- Width
138 mm
- Height
94 mm
- Dim
(W x H) 138 mm x 94 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1724040 Siemens 3VA9467-0FK21 Door handle rotary actuator 1 pc(s) (W x H) 138 mm x 94 mm Piece
User & Safety Instructions
User & Safety Instructions 1724040 Siemens 3VA9467-0FK21 Door handle rotary actuator 1 pc(s) (W x H) 138 mm x 94 mm Piece
Description
rear Insulatingplate offset 4 pole 1 pcs. accessory for: 3VA2 400/630 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































