
Number
Total (€ 785.00 / piece)
€ 785.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Motor
- Type
3VA9467-0HA10
- Control voltage (min.)
24 V DC
- Control voltage (max.)
60 V DC
- Control voltage range
24 - 60 V DC
- Switching voltage (max.)
60 V DC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Depth
149 mm
- Width
137.6 mm
- Height
92 mm
- Dim
(W x H x D) 137.6 x 92 x 149 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1724045 Siemens 3VA9467-0HA10 Motor 1 pc(s) Switching voltage (max.): 60 V DC (W x H x D) 137.6 x 92 x 149 mm
User & Safety Instructions
User & Safety Instructions 1724045 Siemens 3VA9467-0HA10 Motor 1 pc(s) Switching voltage (max.): 60 V DC (W x H x D) 137.6 x 92 x 149 mm
Description
front mounted rotary operator standard IEC IP30/40 Accessory for: 3VA6 400/600 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.






























