• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9467-0HC30 Motor 1 pc(s)

Image similar
Product type
Motor
Type
3VA9467-0HC30
Control voltage (min.)
110 V AC
Control voltage (max.)
250 V DC
Control voltage range
110 - 250 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motor

Type

3VA9467-0HC30

Control voltage (min.)

110 V AC

Control voltage (max.)

250 V DC

Control voltage range

110 - 250 V DC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2872835 Siemens 3VA9467-0HC30 Motor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2872835 Siemens 3VA9467-0HC30 Motor 1 pc(s)

Description

Synchronized motor drive (SEO) 110-230V AC/110-250V DC accessories for 3VA13/3VA14/3VA23/3VA24

This text is machine translated.

What kind of Circuit Breakers are you looking for?