• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9473-0QC00 Terminal widening 1 pc(s) Single

Image similar
Product type
Terminal widening
Packaging type
Single
Type
3VA9473-0QC00
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Front terminal expansion 3 pieces for 3VA5/6 400/600

Our service for you

Technical specifications

Packaging type

Single

Product type

Terminal widening

Type

3VA9473-0QC00

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2872883 Siemens 3VA9473-0QC00 Terminal widening 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2872883 Siemens 3VA9473-0QC00 Terminal widening 1 pc(s) Single

Description

TERMINAL EXTENSION FRONT 3 PCS ACCESSORIES FOR: 3VA5/6 400/600 connection technology for 3VA compact circuit breaker. The connection technology of the 3VA compact circuit breakers provides an uncomplicated and comfortable way to commission the 3VA compact circuit breakers according to all installation requirements

This text is machine translated.

What kind of Circuit Breakers are you looking for?