
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Installation accessories
- Type
3VA9483-0QB00
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
87.2 mm
- Width
127 mm
- Dim
(W x D) 127 mm x 87.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1724055 Siemens 3VA9483-0QB00 Installation accessories 1 pc(s) (W x D) 127 mm x 87.2 mm Piece
User & Safety Instructions
User & Safety Instructions 1724055 Siemens 3VA9483-0QB00 Installation accessories 1 pc(s) (W x D) 127 mm x 87.2 mm Piece
Description
wire connector 2 cables with control wire tap 4 pcs. accessory for: plug-in / draw-out 3VA2 400/630 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































