
Highlights & Details
CIRCULAR CONDUCTOR TER. AUX. CON. 3 PCS.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Installation accessories
- Type
3VA9483-0QD00
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
87.2 mm
- Width
127 mm
- Dim
(W x D) 127 mm x 87.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1724057 Siemens 3VA9483-0QD00 Installation accessories 1 pc(s) (W x D) 127 mm x 87.2 mm Piece
Datasheet 1724057 Siemens 3VA9483-0QD00 Installation accessories 1 pc(s) (W x D) 127 mm x 87.2 mm Piece
User & Safety Instructions
User & Safety Instructions 1724057 Siemens 3VA9483-0QD00 Installation accessories 1 pc(s) (W x D) 127 mm x 87.2 mm Piece































