
Technical specifications
- Packaging type
Piece
- Product type
Installation accessories
- Type
3VA9484-0QD00
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
87.2 mm
- Width
173 mm
- Dim
(W x D) 173 mm x 87.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1724060 Siemens 3VA9484-0QD00 Installation accessories 1 pc(s) (W x D) 173 mm x 87.2 mm Piece
Datasheet 1724060 Siemens 3VA9484-0QD00 Installation accessories 1 pc(s) (W x D) 173 mm x 87.2 mm Piece
User & Safety Instructions
User & Safety Instructions 1724060 Siemens 3VA9484-0QD00 Installation accessories 1 pc(s) (W x D) 173 mm x 87.2 mm Piece































