
Highlights & Details
CIRCULAR CONDUCTOR TER. AUX. CON. 4 PCS.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9487-0GC11
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
36 mm
- Width
70 mm
- Height
70 mm
- Dim
(W x H x D) 70 x 70 x 36 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1724063 Siemens 3VA9487-0GC11 Circuit breaker accessories 1 pc(s) (W x H x D) 70 x 70 x 36 mm Piece
Datasheet 1724063 Siemens 3VA9487-0GC11 Circuit breaker accessories 1 pc(s) (W x H x D) 70 x 70 x 36 mm Piece
User & Safety Instructions
User & Safety Instructions 1724063 Siemens 3VA9487-0GC11 Circuit breaker accessories 1 pc(s) (W x H x D) 70 x 70 x 36 mm Piece































