
Highlights & Details
PHASE BARRIERS 2 PCS.
Our service for you
Technical specifications
- Product type
Installation accessories
- Type
3VA9503-0JG23
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Features
+ auxiliary contact
- Connection
Clamp
- Depth
86.7 mm
- Width
210 mm
- Height
36.3 mm
- Dim
(W x H x D) 210 x 36.3 x 86.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Connection technique
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705230 Siemens 3VA9503-0JG23 Installation accessories 1 pc(s) (W x H x D) 210 x 36.3 x 86.7 mm
Datasheet 1705230 Siemens 3VA9503-0JG23 Installation accessories 1 pc(s) (W x H x D) 210 x 36.3 x 86.7 mm
User & Safety Instructions
User & Safety Instructions 1705230 Siemens 3VA9503-0JG23 Installation accessories 1 pc(s) (W x H x D) 210 x 36.3 x 86.7 mm



























