
Highlights & Details
DRAW-OUT UNIT, COMPLETE KIT /4P
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9588-0VM10
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
71 mm
- Width
562 mm
- Height
411 mm
- Dim
(W x H x D) 562 x 411 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1724848 Siemens 3VA9588-0VM10 Circuit breaker accessories 1 pc(s) (W x H x D) 562 x 411 x 71 mm Piece
Datasheet 1724848 Siemens 3VA9588-0VM10 Circuit breaker accessories 1 pc(s) (W x H x D) 562 x 411 x 71 mm Piece
User & Safety Instructions
User & Safety Instructions 1724848 Siemens 3VA9588-0VM10 Circuit breaker accessories 1 pc(s) (W x H x D) 562 x 411 x 71 mm Piece































