
Number
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9687-0EK15
- Depth
124.4 mm
- Width
210 mm
- Height
203.2 mm
- Dim
(W x H x D) 210 x 203.2 x 124.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1724853 Siemens 3VA9687-0EK15 Circuit breaker accessories 1 pc(s) (W x H x D) 210 x 203.2 x 124.4 mm Piece
User & Safety Instructions
User & Safety Instructions 1724853 Siemens 3VA9687-0EK15 Circuit breaker accessories 1 pc(s) (W x H x D) 210 x 203.2 x 124.4 mm Piece
Description
front mounted rotary operator emergency-off IEC IP30/40 accessory for 3VA1/2 1000 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































