
Number
Total (€ 285.00 / piece)
€ 285.00
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Door handle rotary actuator
- Type
3VA9687-0FK25
- Mounting type
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP65
- Width
210 mm
- Height
203.2 mm
- Dim
(W x H) 210 mm x 203.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1724854 Siemens 3VA9687-0FK25 Door handle rotary actuator 1 pc(s) (W x H) 210 mm x 203.2 mm Piece
User & Safety Instructions
User & Safety Instructions 1724854 Siemens 3VA9687-0FK25 Door handle rotary actuator 1 pc(s) (W x H) 210 mm x 203.2 mm Piece
Description
guide frame for 3WL10-_3p cb front connection bars complement of withdraw.cb without guide frame ACcessory for circuit breaker 3WL10































