• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9978-0BB24 Undervoltage release 1 pc(s) Piece

Image similar
Product type
Undervoltage release
Packaging type
Piece
Type
3VA9978-0BB24
Control voltage (min.)
120 V AC
Control voltage (max.)
127 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Undervoltage release

Type

3VA9978-0BB24

Control voltage (min.)

120 V AC

Control voltage (max.)

127 V AC

Control voltage range

120 - 127 V AC

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2883187 Siemens 3VA9978-0BB24 Undervoltage release 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2883187 Siemens 3VA9978-0BB24 Undervoltage release 1 pc(s) Piece

Description

Undervoltage release 120-127V AC 50/60Hz Accessories for 3VA4/5/6 Internal accessories for 3VA compact circuit breaker With the internal accessories of the 3VA compact circuit breaker they flexibly cover a number of application cases. Due to the color and mechanical coding, all components can be installed in a fail-safe manner and are continuous across all series of the 3VA compact circuit breaker. These accessory components are particularly distinguished by: 1. Flexible use for a variety of applications. 2. Colour and mechanical coding for fault-free installation in the accessories pockets of the compact circuit breaker. 3. Continuous internal accessories for 3VA compact circuit breaker. 4. Available internal accessories: Auxiliary switch, advanced auxiliary switch, trip and short circuit switch (3VA1 only), auxiliary release (voltage, residual current, undervoltage and universal release), cylinder lock.

This text is machine translated.

What kind of Circuit Breakers are you looking for?