• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9978-0BL30 Accessory set 1 pc(s) Piece

Image similar
Product type
Accessory set
Packaging type
Piece
Type
3VA9978-0BL30
Control voltage (min.)
24 V AC
Control voltage (max.)
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Voltage release left 24V AC 50/60Hz/24-30V DC accessories for 3VA4/5/6

Our service for you

Technical specifications

Packaging type

Piece

Product type

Accessory set

Type

3VA9978-0BL30

Control voltage (min.)

24 V AC

Control voltage (max.)

30 V DC

Control voltage range

24 - 30 V DC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883197 Siemens 3VA9978-0BL30 Accessory set 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2883197 Siemens 3VA9978-0BL30 Accessory set 1 pc(s) Piece

Description

Voltage release left 24V AC 50/60Hz/24-30V DC Accessories for 3VA4/5/6 Internal accessories for 3VA compact circuit breaker. With the internal accessories of the 3VA compact circuit breaker they flexibly cover a number of application cases. Due to the color and mechanical coding, all components can be installed in a fail-safe manner and are continuous across all series of the 3VA compact circuit breaker. These accessory components are particularly distinguished by: 1. Flexible use for a variety of applications. 2. Colour and mechanical coding for fault-free installation in the accessories pockets of the compact circuit breaker. 3. Continuous internal accessories for 3VA compact circuit breaker. 4. Available internal accessories: Auxiliary switch, advanced auxiliary switch, trip and short circuit switch (3VA1 only), auxiliary release (voltage, residual current, undervoltage and universal release), cylinder lock.

This text is machine translated.

What kind of Circuit Breakers are you looking for?