• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9980-0VC30 Circuit breaker accessories 1 pc(s)

1/2
Image similar
Product type
Circuit breaker accessories
Type
3VA9980-0VC30
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

L. FEEDER DS 100KA S2, 54-65A,20-33VACDC

Our service for you

Technical specifications

Product type

Circuit breaker accessories

Type

3VA9980-0VC30

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1706629 Siemens 3VA9980-0VC30 Circuit breaker accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706629 Siemens 3VA9980-0VC30 Circuit breaker accessories 1 pc(s)

Description

Load feeder fuseless, Direct-on-line starting 400 V AC, Size S2 54 ... 65 A 20 ... 33 V AC/DC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 100 kA 1 NO+1 NC (contactor) with circuit (integrated)

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)