
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9980-0VL10
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
49 mm
- Width
16 mm
- Height
20 mm
- Dim
(W x H x D) 16 x 20 x 49 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1724869 Siemens 3VA9980-0VL10 Circuit breaker accessories 1 pc(s) (W x H x D) 16 x 20 x 49 mm Piece
User & Safety Instructions
User & Safety Instructions 1724869 Siemens 3VA9980-0VL10 Circuit breaker accessories 1 pc(s) (W x H x D) 16 x 20 x 49 mm Piece
Description
connection cable accessory for: TD500 - 3VA accessory for: accessory for: 3VA2/3/5/6 Testing and commissioning devices for 3VA molded-case circuit breakers. The TD300 activation and trip box is a mobile, battery-operated local test device. One of its functions is to provide a temporary power supply to the Electronic Trip Units (ETUs) so that they can be operated and parameterized. It is also used to test the tripping function of the molded case circuit breaker. The TD500 mobile test device allows the proper functioning and connections of all connected system components to be tested at the breaker commissioning stage because it is capable of simulating every conceivable cause of breaker tripping. The molded-case circuit breaker behaves as it would in the case of a real trip event. Key features of these accessory components: 1. ETU series 5 and 8 power supply to activate the display. 2. Direct adjustment of parameter settings on ETUs from series 5 and 8. 3. Check for mechanical tripping functions (series 3, 5 and 8 ETU). 4. Check for tripping function L, S, I ,N, G (series 3, 5 and 8 ETU). www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































