• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9980-0VL30 Circuit breaker accessories 1 pc(s) (W x H x D) 16 x 20 x 49 mm

1/2
Image similar
Product type
Circuit breaker accessories
Type
3VA9980-0VL30
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Depth
49 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker accessories

Type

3VA9980-0VL30

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Depth

49 mm

Width

16 mm

Height

20 mm

Dim

(W x H x D) 16 x 20 x 49 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1724871 Siemens 3VA9980-0VL30 Circuit breaker accessories 1 pc(s) (W x H x D) 16 x 20 x 49 mm

User & Safety Instructions

User & Safety Instructions 1724871 Siemens 3VA9980-0VL30 Circuit breaker accessories 1 pc(s) (W x H x D) 16 x 20 x 49 mm

Description

3VA-line connection 0,4m accessory for: COM800, COM060 The various connection variants satisfy all of the requirements for convenient connections in the control cabinet. The connection technology of the 3VA molded-case circuit breakers is designed to allow uncomplicated and convenient commissioning of the 3VA molded-case circuit breakers according to all installation requirements. To achieve this, a comprehensive portfolio of connection technology is offered. www.siemens.com/3VA Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)