
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
3VA-LINE connecting cable 2.0 m, accessory for: COM800, COM060.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9987-0GL30
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
DIN rail
- Connection
Clamp
- Depth
9.5 mm
- Width
45 mm
- Height
100 mm
- Dim
(W x H x D) 45 x 100 x 9.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1724872 Siemens 3VA9987-0GL30 Circuit breaker accessories 1 pc(s) (W x H x D) 45 x 100 x 9.5 mm Piece
User & Safety Instructions
User & Safety Instructions 1724872 Siemens 3VA9987-0GL30 Circuit breaker accessories 1 pc(s) (W x H x D) 45 x 100 x 9.5 mm Piece
Description
3VA-line connection 2,0m accessory for: COM800, COM060 The various connection variants satisfy all of the requirements for convenient connections in the control cabinet. The connection technology of the 3VA molded-case circuit breakers is designed to allow uncomplicated and convenient commissioning of the 3VA molded-case circuit breakers according to all installation requirements. To achieve this, a comprehensive portfolio of connection technology is offered. www.siemens.com/3VA Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































