
Highlights & Details
3VA-LINE connecting cable 4.0 m, accessory for: COM800, COM060.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9987-0KB00
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Slot
- Connection
Jack connector
- Depth
33 mm
- Width
8.5 mm
- Height
43 mm
- Dim
(W x H x D) 8.5 x 43 x 33 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1725071 Siemens 3VA9987-0KB00 Circuit breaker accessories 1 pc(s) (W x H x D) 8.5 x 43 x 33 mm Piece
Datasheet 1725071 Siemens 3VA9987-0KB00 Circuit breaker accessories 1 pc(s) (W x H x D) 8.5 x 43 x 33 mm Piece
User & Safety Instructions
User & Safety Instructions 1725071 Siemens 3VA9987-0KB00 Circuit breaker accessories 1 pc(s) (W x H x D) 8.5 x 43 x 33 mm Piece































