
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9987-0TD10
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Depth
56 mm
- Width
96 mm
- Height
96 mm
- Dim
(W x H x D) 96 x 96 x 56 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Communication and measuring function
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725079 Siemens 3VA9987-0TD10 Circuit breaker accessories 1 pc(s) (W x H x D) 96 x 96 x 56 mm Piece
Datasheet 1725079 Siemens 3VA9987-0TD10 Circuit breaker accessories 1 pc(s) (W x H x D) 96 x 96 x 56 mm Piece
User & Safety Instructions
User & Safety Instructions 1725079 Siemens 3VA9987-0TD10 Circuit breaker accessories 1 pc(s) (W x H x D) 96 x 96 x 56 mm Piece


































