
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9987-0TG11
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
DIN rail
- Depth
33.4 mm
- Width
62.4 mm
- Height
32.9 mm
- Dim
(W x H x D) 62.4 x 32.9 x 33.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Communication and measuring function
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706665 Siemens 3VA9987-0TG11 Circuit breaker accessories 1 pc(s) (W x H x D) 62.4 x 32.9 x 33.4 mm Piece
User & Safety Instructions
User & Safety Instructions 1706665 Siemens 3VA9987-0TG11 Circuit breaker accessories 1 pc(s) (W x H x D) 62.4 x 32.9 x 33.4 mm Piece
Description
accessories circuit breaker 3WL position signal switch f. guide frame, 1st block 3 micro-switches































