• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9987-0UA10 Expansion board 1 pc(s) (W x H x D) 70 x 116 x 36 mm Piece

1/2
Image similar
Product type
Expansion board
Packaging type
Piece
Type
3VA9987-0UA10
Min. temperature
-25 °C
Max. temperature
+60 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Expansion board

Type

3VA9987-0UA10

Min. temperature

-25 °C

Max. temperature

+60 °C

Depth

36 mm

Width

70 mm

Height

116 mm

Dim

(W x H x D) 70 x 116 x 36 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1725083 Siemens 3VA9987-0UA10 Expansion board 1 pc(s) (W x H x D) 70 x 116 x 36 mm Piece

User & Safety Instructions

User & Safety Instructions 1725083 Siemens 3VA9987-0UA10 Expansion board 1 pc(s) (W x H x D) 70 x 116 x 36 mm Piece

Description

external function box EFB300 incl. connection cable 1,5m 3VA - EFB300 accessory for: 3VA2 3VA communication scalable for every use case. The 3VA2 molded case circuit breaker utilizes an innovative, modern communication concept. This concept is based on the COM800 breaker data server which can link up to eight molded case circuit breakers to different bus systems. The integrated Rogowski coils in the 3VA2 molded-case circuit breakers allow especially accurate recording of the current values. The 3VA Siemens communication accessories are primarily characterized by: 1. Integrated measuring function in ETUs of the 8 series allow the acquisition of energy data without additional external converter. 2. The COM800 data concentrator provides a cost-optimized communication interface for up to eight 3VA2 molded-case circuit breakers. 3. Universal bus interfaces for the data concentrator (PROFINET, PROFIBUS, Modbus RTU, Modbus TCP) COM800/COM100 available. 4. Universal S0 interface for the output of energy pulses 5. 100 test results can be stored with the TD500 test device. 6. Display of the status and the measured values of up to 8 molded-case circuit breakers in the control cabinet door with the DSP800. www.siemens.com/3VA Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)