• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9988-0AA12 Auxiliary switch 1 pc(s) 1 change-over Adjustment range (amperage): 6 A (max) Switching voltage (m

1/2
Image similar
Product type
Auxiliary switch
Amperage adjustment range (max.)
6 A
Contact type
1 change-over
Packaging type
Piece
Type
3VA9988-0AA12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Accessories for 3 VA switch
  • Isolation voltage: 690 V
  • Weight: 0,028 kg
  • Wire stripping length: 15 mm
Packaging type

Piece

Product type

Auxiliary switch

Type

3VA9988-0AA12

Amperage adjustment range (max.)

6 A

Adjustment range (amperage)

6 A (max)

Contact type

1 change-over

No. of pins

1-pin

Auxiliary contact type

1 change-over

Switching voltage (max.)

240 V AC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Depth

30 mm

Width

7 mm

Height

56 mm

Dim

(W x H x D) 7 x 56 x 30 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1538992 Siemens 3VA9988-0AA12 Auxiliary switch 1 pc(s) 1 change-over Adjustment range (amperage): 6 A (max) Switching voltage (m

User & Safety Instructions

User & Safety Instructions 1538992 Siemens 3VA9988-0AA12 Auxiliary switch 1 pc(s) 1 change-over Adjustment range (amperage): 6 A (max) Switching voltage (m

Description

AUXILIARY SWITCH CHANGER CONTACTS TYPE HQ (7mm) FOR: 3VA1 and 3VA20 to 3VA25 Internal accessories for compact circuit breaker 3VA. With the internal accessories of the 3VA compact circuit breaker, they flexibly cover a wide range of applications. Due to the color and mechanical coding, all components can be installed in a fail-safe manner and are integrated throughout all the series of 3VA compact circuit breakers. These accessories are characterized by: 1. Flexible use for a wide range of applications. 2. Color and mechanical coding for error-free installation in the accessories pockets of the compact circuit breaker. 3. Integrated internal accessories for 3VA compact circuit breakers. 4. Available internal accessories: Auxiliary switches, leading auxiliary switches, trip and short-circuit signaling switches (3VA1 only), auxiliary releases (voltage, fault current, undervoltage and universal release), cylinder lock.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)