
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Contactor
- Type
3VA9988-0AB32
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Push-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Depth
30 mm
- Width
7 mm
- Height
56 mm
- Dim
(W x H x D) 7 x 56 x 30 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725092 Siemens 3VA9988-0AB32 Contactor 1 pc(s) (W x H x D) 7 x 56 x 30 mm Piece
Datasheet 1725092 Siemens 3VA9988-0AB32 Contactor 1 pc(s) (W x H x D) 7 x 56 x 30 mm Piece
User & Safety Instructions
User & Safety Instructions 1725092 Siemens 3VA9988-0AB32 Contactor 1 pc(s) (W x H x D) 7 x 56 x 30 mm Piece
Description
short circuit alarm switch changeover contacts type HQ (7mm) accessory for: 3VA1 160 Internal accessories for 3VA molded-case circuit breakers. With the internal accessories for the 3VA molded-case circuit breaker, you can flexibly cover a multitude of use cases. Thanks to the color and mechanical coding, all components can be installed with failsafe and are consistent across all ranges of the 3VA molded-case circuit breaker. Key features of these accessory components: 1. Flexible use in a wide range of applications. 2. Color coding and physical coding for error-free installation in the accessory pockets of the molded-case circuit breaker. 3. Standard internal accessories for 3VA molded case circuit breakers. 4. Available internal accessories: Auxiliary switches, leading auxiliary switches, tripped and short-circuit signaling switches (3VA1 only), auxiliary trip units (voltage, residual current, undervoltage and universal release), cylinder lock. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

























