
Number
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
14-day return policy included
Highlights & Details
MCCB_IEC_FS630_630A_3P_85KA_ETU3_LSI
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9988-0AB33
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
30 mm
- Width
7 mm
- Height
56 mm
- Dim
(W x H x D) 7 x 56 x 30 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1725093 Siemens 3VA9988-0AB33 Circuit breaker accessories 1 pc(s) (W x H x D) 7 x 56 x 30 mm Piece
User & Safety Instructions
User & Safety Instructions 1725093 Siemens 3VA9988-0AB33 Circuit breaker accessories 1 pc(s) (W x H x D) 7 x 56 x 30 mm Piece
Description
circuit breaker 3VA2 IEC frame 630 breaking capacity class H Icu=85kA @ 415 V 3-pole, line protection ETU350, LSI, In=630A overload protection Ir=250A ...630A short circuit protection Isd=1,5... 9 x Ir, iI=9 x In busbar connection shunt trip (stl) 110-127 V DC, AC 50/60 Hz 2 Auxiliary switch hq 1 trip alarm switch HQ 3VA2 molded-case circuit breaker with 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection in line with ETU. 3. Available as 3-pole and 4-pole version. 4. Depending on the size: Rated current 25 A to 630 A. 5. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































