
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
14-day return policy included
Highlights & Details
CB 3VL/FG 250A 3P TM/LI 35KA@480V
Our service for you
Technical specifications
- Packaging type
Single
- Product type
Trigger
- Type
3VA9988-0BA23
- Control voltage (min.)
208 V AC
- Control voltage (max.)
277 V AC
- Control voltage range
208 - 277 V AC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Depth
31.2 mm
- Width
21.7 mm
- Height
65.1 mm
- Dim
(W x H x D) 21.7 x 65.1 x 31.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1725096 Siemens 3VA9988-0BA23 Trigger 1 pc(s) (W x H x D) 21.7 x 65.1 x 31.2 mm Single
User & Safety Instructions
User & Safety Instructions 1725096 Siemens 3VA9988-0BA23 Trigger 1 pc(s) (W x H x D) 21.7 x 65.1 x 31.2 mm Single
Description
circuit-breaker VL 250 UL type FG (CAT NO. NFK3B250) non-interchangeable frame w. approbation circuit-breaker acc. UL489 standard breaking capacity 3-pole, nema rating 35kA@480V and 18ka@600/347v (molded case circuit breaker) overcurrent release TM, li TU= 40 degr. ceLSIus In=250A, rated current iI= 1250...2500A short-circuit protection ir= 250A overcurrent release f. plant protection w/o connection accessories Undervoltage release 220...250 V AC Auxiliary switch mounting kit 2 AUX (1 NO + 1 NC)































