• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9988-0BF22 Circuit breaker accessories 1 pc(s) (W x H x D) 44.8 x 57.5 x 72.3 mm

1/2
Image similar
Product type
Circuit breaker accessories
Type
3VA9988-0BF22
Control voltage (max.)
230 V AC
Control voltage range
230 V AC (max)
Compatible with series
Siemens 3VA series
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker accessories

Type

3VA9988-0BF22

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Depth

72.3 mm

Width

44.8 mm

Height

57.5 mm

Dim

(W x H x D) 44.8 x 57.5 x 72.3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1725099 Siemens 3VA9988-0BF22 Circuit breaker accessories 1 pc(s) (W x H x D) 44.8 x 57.5 x 72.3 mm

User & Safety Instructions

User & Safety Instructions 1725099 Siemens 3VA9988-0BF22 Circuit breaker accessories 1 pc(s) (W x H x D) 44.8 x 57.5 x 72.3 mm

Description

accessory for VL1250, VL1600, terminal cover standard 1 piece = 2 covers 3 pole

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)