
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Circuit breaker accessories
- Type
3VA9988-0BF23
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
72.3 mm
- Width
44.8 mm
- Height
57.5 mm
- Dim
(W x H x D) 44.8 x 57.5 x 72.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1721544 Siemens 3VA9988-0BF23 Circuit breaker accessories 1 pc(s) (W x H x D) 44.8 x 57.5 x 72.3 mm Piece
User & Safety Instructions
User & Safety Instructions 1721544 Siemens 3VA9988-0BF23 Circuit breaker accessories 1 pc(s) (W x H x D) 44.8 x 57.5 x 72.3 mm Piece
Description
accessories circuit breaker 3WL remote reset magnet DC 24V































