• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VW9011-0AH01 1 pc(s) Switching voltage (max.): 250 V DC Piece

1/2
Image similar
Packaging type
Piece
Type
3VW9011-0AH01
Switching voltage (max.)
250 V DC
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Type

3VW9011-0AH01

Switching voltage (max.)

250 V DC

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Features

+ switch

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877638 Siemens 3VW9011-0AH01 1 pc(s) Switching voltage (max.): 250 V DC Piece

User & Safety Instructions

User & Safety Instructions 2877638 Siemens 3VW9011-0AH01 1 pc(s) Switching voltage (max.): 250 V DC Piece

What kind of Circuit Breakers are you looking for?