• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VW9011-0AL01 Main contacts 1 pc(s) Piece

1/2
Image similar
Product type
Main contacts
Packaging type
Piece
Type
3VW9011-0AL01
No. of pins
3-pin
Compatible with series
Siemens 3VA series
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Main contacts

Type

3VW9011-0AL01

No. of pins

3-pin

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Mounting type

Fixed

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2877650 Siemens 3VW9011-0AL01 Main contacts 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2877650 Siemens 3VW9011-0AL01 Main contacts 1 pc(s) Piece

What kind of Circuit Breakers are you looking for?