• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3WA9111-0AD36 Circuit breaker 1 pc(s) Piece

Product type
Circuit breaker
Packaging type
Piece
Type
3WA9111-0AD36
Control voltage (min.)
208 V AC
Control voltage (max.)
250 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

3WA9111-0AD36

Control voltage (min.)

208 V AC

Control voltage (max.)

250 V DC

Control voltage range

208 - 250 V DC

Compatible with

Siemens

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3640472 Siemens 3WA9111-0AD36 Circuit breaker 1 pc(s) Piece

Description

Accessory 3WA circuit breaker, switch-on magnet (CC-COM) / voltage release (ST-COM), 100% ED 208-240 V AC / 220-250 V DC, communications-enabled, Ready4COM, suitable for continuous operation SENTRON Open circuit breaker 3WA. For makers. Simply reliable.

This text is machine translated.

What kind of Circuit Breakers are you looking for?