• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM40424TN000EA0 Transformer 10.4 A

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transformer 1-ph. PN/PN(kVA) 0.25/0.85, Upri(V)230, Usec(V) 24, ISEC(a) 10.4

  • 10.4 A

Technical specifications

Product type

Transformer

Output voltage

24 V

Output current

10.4 A

Connection

Screw terminal

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP00

Type

4AM4042-4TN00-0EA0

Max. ambient temperature

40 °C

98

106 mm

118 mm

FALSE

Other

IP00

250 W

B

6.36 %

250 VA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044376 Siemens 4AM40424TN000EA0 Transformer 10.4 A

Description

TRANSFORMER SITAS, PHASES:1, PN/PN(S6)(KVA):0.25 /0.85, UPRI(V):230+/-5%, USEC(V):24, ISEC(A):10.4, F(HZ):50...60, SWITCHING GR/SHIELD.:II0 /0, TA/ISOKL:40 /B, IP00, CONNECTION:SCREW/Flat plug CONNECTION, MOUNTING:SCREWS / DIN RAIL, EN 61558-2-, -2 >UL/CSA-RECOGNIZED<>CONTROL TRANSFORMER<>SAFETY TRANSFORMER< The 4AM transformers combine all the features of single-phase safety, isolation, control or mains transformers. In this way you can master every application with flying colors. The control transformers are also characterized by their short-term power.

This text is machine translated.

What kind of Mains Transformers are you looking for?