• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM43424TN000EA0 13.1 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 13.1 A

Technical specifications

Output voltage

24 V

Output current

13.1 A

Connection

Screw terminal

Content

1 pc(s)

Test mark

UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP00

Type

4AM4342-4TN00-0EA0

Max. ambient temperature

40 °C

107

111 mm

120 mm

FALSE

Other

IP00

FALSE

FALSE

FALSE

315 W

FALSE

FALSE

B

FALSE

6.08 %

315 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2877333 Siemens 4AM43424TN000EA0 13.1 A

User & Safety Instructions

User & Safety Instructions 2877333 Siemens 4AM43424TN000EA0 13.1 A

What kind of Mains Transformers are you looking for?