• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM46425AT100FA0 1.74 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 1.74 A

Technical specifications

Output voltage

230 V

Output current

1.74 A

Content

1 pc(s)

Test mark

EN 61558-2-1. -2-2. -2-4 UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP00

Type

4AM4642-5AT10-0FA0

Max. ambient temperature

40 °C

122

121 mm

114 mm

FALSE

Other

IP00

FALSE

FALSE

FALSE

400 W

FALSE

FALSE

B

FALSE

4.4 %

400 VA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2877336 Siemens 4AM46425AT100FA0 1.74 A

User & Safety Instructions

User & Safety Instructions 2877336 Siemens 4AM46425AT100FA0 1.74 A

What kind of Mains Transformers are you looking for?