• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM55425AT100FA0 Transformer 3.48 A

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transformer 1-ph. PN/PN(kVA) 0.8/3.4, Upri(V)400, Usec(V) 230, ISEC(a) 3.48

  • 3.48 A

Technical specifications

Product type

Transformer

Output voltage

230 V

Output current

3.48 A

Connection

Screw terminal

Content

1 pc(s)

Test mark

UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP00

Features

+/- 5% input voltage terminal

Type

4AM5542-5AT10-0FA0

Max. ambient temperature

40 °C

152

144 mm

126 mm

FALSE

Other

IP00

800 W

B

3.1 %

800 VA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044377 Siemens 4AM55425AT100FA0 Transformer 3.48 A

Description

TRANSFORMER SITAS, PHASES:1, PN/PN(S6)(KVA):0.8 /3.4, UPRI(V):400+/-5%, USEC(V):230, ISEC(A):3.48, F(HZ):50...60, SWITCHING GR/SHIELD.:II0 /0, TA/ISOKL:40 /B, IP00, CONNECTION: SCREW/Flat plug CONNECTION, MOUNTING:SCREWS, EN 61558--1, -2-2, -2 >UL/CSA-RECOGNIZED<>CONTROL TRANSFORMER<>ISOLATING TRANSFORMER< The 4AM transformers combine all the features of single phase safety, isolation, control or mains transformers. In this way you can master every application with flying colors. The control transformers are also characterized by their short-term power.

This text is machine translated.

What kind of Mains Transformers are you looking for?