• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM57425AT100FA0 Transformer 4.35 A

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transformer 1-ph. PN/PN(kVA) 1/5, Upri(V)400, Usec(V) 230, ISEC(a) 4.35

  • 4.35 A

Our service for you

Technical specifications

Product type

Transformer

Output voltage

230 V

Output current

4.35 A

Connection

Screw terminal

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP00

Type

4AM5742-5AT10-0FA0

Max. ambient temperature

40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044378 Siemens 4AM57425AT100FA0 Transformer 4.35 A

Description

TRANSFORMER SITAS, PHASES:1, PN/PN(S6)(KVA):1 /5, UPRI(V):400+/-5%, USEC(V):230, ISEC(A):4.35, F(HZ):50...60, SWITCHING GR/SHIELD.:II0 /0, TA/ISOKL:40 /B, IP00, CONNECTION: SCREW/Flat plug CONNECTION, MOUNTING: SCREWS, EN 61558-2-, -2 >UL/CSA-RECOGNIZED<>CONTROL TRANSFORMER<>ISOLATION TRANSFORMER< The 4AM transformers combine all the features of single-phase safety, isolation, control or mains transformers. In this way you can master every application with flying colors. The control transformers are also characterized by their short-term power.

This text is machine translated.

What kind of Mains Transformers are you looking for?