• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AV21022EB000A Rail mounted PSU (DIN) 24 V DC 1 A 0.024 kW Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

115 V AC

Output voltage

24 V DC

Input voltage (max.)

230 V AC

Max. output current

1 A

Output current (max.) - rounded

1 A

0.024 kW

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

24 V DC

Connection

Screws

CEE 7/16 CEE plug

Dim

(L x W x H) 111 x 45 x 136 mm

Operating temperature (max.)

60 °C

Manufacturer part #

4AV21022EB000A

Content

1 pc(s)

Width

45 mm

Height

136 mm

Length

111 mm

IP00

Type

4AV2102-2EB00-0A

Efficiency

5 %

45

136 mm

111 mm

45 mm

AC

Other

TRUE

FALSE

IP00

24-24 V

FALSE

1 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702776 Siemens 4AV21022EB000A Rail mounted PSU (DIN) 24 V DC 1 A 0.024 kW Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702776 Siemens 4AV21022EB000A Rail mounted PSU (DIN) 24 V DC 1 A 0.024 kW Content 1 pc(s)

Description

POWER SUPPLY PHASES:1 PN(KW):0,24 UPRI(V):400-230(240)-115(120) USEC(V DC):24 ISEC(A DC):10/12 (60/40 CEL) F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 PROTECTION CL.:I TA/ISOKL:60 /B W(%):5 IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:MOUNTING RAILS EN 61558-2-6, EN61131-2 SAFETY ISOLATING TRANSFORMER

What kind of DIN Rail PSUs are you looking for?