• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AV32022EB000A Rail mounted PSU (DIN) 24 V DC 18 A 0.432 kW No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

200 V AC

Output voltage

24 V DC

Input voltage (max.)

575 V AC

Max. output current

18 A

Output current (max.) - rounded

18 A

0.432 kW

Output type (power supply units)

Fixed voltage

Phases

3

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screws

Dim

(L x W x H) 115 x 216 x 220 mm

Operating temperature (max.)

60 °C

Manufacturer part #

4AV32022EB000A

Content

1 pc(s)

Width

216 mm

Height

220 mm

Length

115 mm

IP00

Type

4AV3202-2EB00-0A

216.0 m

220.0 mm

115.0 mm

216 mm

AC

Screw connection

FALSE

FALSE

IP00

24-24 V

FALSE

18 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1702833 Siemens 4AV32022EB000A Rail mounted PSU (DIN) 24 V DC 18 A 0.432 kW No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702833 Siemens 4AV32022EB000A Rail mounted PSU (DIN) 24 V DC 18 A 0.432 kW No. of outputs:1 x Content 1 pc(s)

Description

Fixed-mounted circuit breaker 3-pole, Size 2 In=3200 A to 690 V, 50/60 Hz AC Icu=80 kA at 500 V with ready to close signaling switch with mechanical lockout device with tripped signaling switch with tripped indicators Connection top horizontal bottom horizontal Overcurrent release AZN Version B Setting range 1280...3200 A Motorized/manual operating mechanism with memory with electrical and mechanical activation Motor and electr. calling for 110...127 V AC, 110...125 V DC without 1st auxiliary release without 2nd auxiliary release Switch position-depending 1st + 2nd auxiliary current switch block 2 NO + 2 NC - 2 CO

What kind of DIN Rail PSUs are you looking for?