• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AV41062EB000A Rail mounted PSU (DIN) 24 V DC 6 A 0.144 kW Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mounted PSU (DIN)

Min. input voltage

215 V AC

Output voltage

24 V DC

Input voltage (max.)

415 V AC

Max. output current

6 A

Output current (max.) - rounded

6 A

0.144 kW

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

24 V DC

Connection

Screws

Dim

(L x W x H) 108 x 96 x 152 mm

Operating temperature (max.)

40 °C

Manufacturer part #

4AV41062EB000A

Content

1 pc(s)

Width

96 mm

Height

152 mm

Length

108 mm

IP00

Type

4AV4106-2EB00-0A

Efficiency

5 %

96

152 mm

108 mm

96 mm

AC

Screw connection

TRUE

FALSE

IP00

24-24 V

FALSE

6 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702835 Siemens 4AV41062EB000A Rail mounted PSU (DIN) 24 V DC 6 A 0.144 kW Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702835 Siemens 4AV41062EB000A Rail mounted PSU (DIN) 24 V DC 6 A 0.144 kW Content 1 pc(s)

Description

CURRENT SUPPLY (UNSCREENED) PHASES:1 PN(KW):0,5 UPRI(V):400 USEC(V DC):24 ISEC(A DC):20,8 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 PROTECTION CL.:I TA/ISOKL:50 /B W(%):48,3 IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558 SAFETY ISOLATING TRANSFORMER

What kind of DIN Rail PSUs are you looking for?