• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4NC5122-2CE21 4NC51222CE21 Single phase current transformer Primary current 200 A Secondary current 5 A Line fee

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Current transformer 250/1A, 5VA C1,0

  • Input current (current) 200 A
  • Output current 5 A
  • Line feed-through diameter 19 mm

Technical specifications

  • Protection class: IP20
  • Ambient temperature: -30 °C to +55 °C
  • Operating frequency: 50/60 Hz
Product type

Single phase current transformer

Fitting type

Screw-fit

Primary current

200 A

Secondary current

5 A

5 VA

Line feed-through diameter

19 mm

Accuracy class

1

Type

4NC5122-2CE21

Dim

(L x W x H) 55 x 60 x 75 mm

Weight

373 g

Output current

5 A

Input current

200 A

Width

60 mm

Height

75 mm

Length

55 mm

Attachable current transformer

1

19 mm

1

200 A

5 VA

5 A

FS 10

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1728694 Siemens 4NC5122-2CE21 4NC51222CE21 Single phase current transformer Primary current 200 A Secondary current 5 A Line fee

Datasheet 1728694 Siemens 4NC5122-2CE21 4NC51222CE21 Single phase current transformer Primary current 200 A Secondary current 5 A Line fee

User & Safety Instructions

User & Safety Instructions 1728694 Siemens 4NC5122-2CE21 4NC51222CE21 Single phase current transformer Primary current 200 A Secondary current 5 A Line fee

Description

current transformer 250/1A, 5 VA CL 1.0 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.2S, 0.5 and 1. They are also suitable for measurement functions with PAC and AI Energy Meter thanks to better accuracy, and are employed in the mechanical engineering sector most commonly for new systems with mid-range power ratings and in plant construction. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Current Transformers are you looking for?