• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4NC5123-2FC21 4NC51232FC21 Current transformer attachment Primary current 250 A Secondary current 5 A 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 250 A
  • Output current 5 A

Technical specifications

Product type

Current transformer attachment

Primary current

250 A

Secondary current

5 A

2.5 VA

Type

4NC5123-2FC21

Output current

5 A

Input current

250 A

Attachable current transformer

0.2

19 mm

1

250 A

2.5 VA

5 A

FS 10

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2873266 Siemens 4NC5123-2FC21 4NC51232FC21 Current transformer attachment Primary current 250 A Secondary current 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2873266 Siemens 4NC5123-2FC21 4NC51232FC21 Current transformer attachment Primary current 250 A Secondary current 5 A 1 pc(s)

What kind of Current Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.