• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4NC5325-0DE21 4NC53250DE21 Current transformer attachment Primary current 400 A Secondary current 1 A 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 400 A
  • Output current 1 A

Technical specifications

Product type

Current transformer attachment

Primary current

400 A

Secondary current

1 A

5 VA

Type

4NC5325-0DE21

Output current

1 A

Input current

400 A

Attachable current transformer

0.5

36 mm

1

400 A

5 VA

1 A

FS 10

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2873273 Siemens 4NC5325-0DE21 4NC53250DE21 Current transformer attachment Primary current 400 A Secondary current 1 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2873273 Siemens 4NC5325-0DE21 4NC53250DE21 Current transformer attachment Primary current 400 A Secondary current 1 A 1 pc(s)

What kind of Current Transformers are you looking for?