• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4NC5438-2DL21 4NC54382DL21 Current transformer attachment Primary current 2000 A Secondary current 5 A Push-fit

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 2000 A
  • Output current 5 A

Technical specifications

Product type

Current transformer attachment

Fitting type

Push-fit

Primary current

2000 A

Secondary current

5 A

20 VA

Type

4NC5438-2DL21

Output current

5 A

Input current

2000 A

Attachable current transformer

0.5

41 mm

1

2000 A

20 VA

5 A

FS 10

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2873283 Siemens 4NC5438-2DL21 4NC54382DL21 Current transformer attachment Primary current 2000 A Secondary current 5 A Push-fit

User & Safety Instructions

User & Safety Instructions 2873283 Siemens 4NC5438-2DL21 4NC54382DL21 Current transformer attachment Primary current 2000 A Secondary current 5 A Push-fit

What kind of Current Transformers are you looking for?