• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD430 Fuse holder inset Fuse size = DII 20 A 500 V 5 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
DII
Nominal current - rounded value
20 A
RoHS-compliant
Yes
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

Fuse size

DII

RoHS-compliant

Yes

Content

5 pc(s)

Nominal current

20 A

Nominal current - rounded value

20 A

Switch-off capacity

50 kA

Duty class

gR

Nominal voltage

500 V

20 A

500 V

Super fast (FF)

Other

DII

gR (general purpose semiconductor protection)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1796190 Siemens 5SD430 Fuse holder inset Fuse size = DII 20 A 500 V 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1796190 Siemens 5SD430 Fuse holder inset Fuse size = DII 20 A 500 V 5 pc(s)

Description

SILIZED fuse insert 500V for solid-state protection overfast, size DII, E27, 20A

This text is machine translated.