• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD510 Fuse holder inset Fuse size = DIV 80 A 500 V 3 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
DIV
Nominal current - rounded value
80 A
RoHS-compliant
Yes
Content
3 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse holder inset

Fuse size

DIV

RoHS-compliant

Yes

Content

3 pc(s)

Nominal current

80 A

Nominal current - rounded value

80 A

Switch-off capacity

50 kA

Duty class

gR

Nominal voltage

500 V

80 A

500 V

Super fast (FF)

Other

DIV

gR (general purpose semiconductor protection)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2254143 Siemens 5SD510 Fuse holder inset Fuse size = DIV 80 A 500 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2254143 Siemens 5SD510 Fuse holder inset Fuse size = DIV 80 A 500 V 3 pc(s)

Description

SILIZED fuse insert 500V for solid-state protection overfast, size DIVH, R1 1/4, 80A

This text is machine translated.