• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD610 Fuse holder inset Fuse size = DIII 50 A 750 V DC/AC 5 pc(s)

Image similar
Product type
Fuse holder inset
Fuse size
DIII
Release characteristics
Quick response -F-
Nominal current - rounded value
50 A
Type
DIAZED, for semiconductor protection
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Installation position: Any, preferably vertical
  • Protection class IP: IP20, with connected conductors
  • Ambient temperature / during operation / minimum: -5 °C.
  • Ambient temperature / during operation / maximum 40 °C.
  • Power loss / maximum 16.5 W.
Type

DIAZED, for semiconductor protection

Product type

Fuse holder inset

Fuse size

DIII

Release characteristics

Quick response -F-

RoHS-compliant

Yes

Factory colour

White

Content

5 pc(s)

Nominal current

50 A

Nominal current - rounded value

50 A

Duty class

gG

Nominal voltage

750 V DC/AC

50 A

750 V

Fast (F)

White

DIII

gL/gG (cable protection/equipment protection)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262468 Siemens 5SD610 Fuse holder inset Fuse size = DIII 50 A 750 V DC/AC 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2262468 Siemens 5SD610 Fuse holder inset Fuse size = DIII 50 A 750 V DC/AC 5 pc(s)

Description

DIAZED fuse link 750V DC rail system protection characteristics fast-blow size DIII, E33, 50A

This text is machine translated.